+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSF-41C-L12

Transport wheel; Ø: 100mm; H: 135mm; torsional with lock; 80kg

Manufacturer: COLSON

Manufacturer part number:
KSF-41C-L12
TME Symbol:
KSF-41C-L12

Specification

Manufacturer
COLSON
Type of mounting element
transport wheel
Wheel diameter
100mm
Height
135mm
Version
torsional with lock
Force
80kg
Gross weight450 g
Certificates
See other products in this category: Wheels COLSON,
*
KSF-41C-L12
0 in TME stock
Net price for quantities from 1 pcs - 16.67 USDGross price for quantities from 1 pcs - 16.67 USD
Net price for quantities from 4 pcs - 14.82 USDGross price for quantities from 4 pcs - 14.82 USD
Net price for quantities from 12 pcs - 12.97 USDGross price for quantities from 12 pcs - 12.97 USD
No. of pieces (Multiplicity: 1)