+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSF7-2000

RJ45 module; Keystone; RJ45 socket; silver; on cable,push-in


Manufacturer: LANBERG

Manufacturer part number:
KSF7-2000
TME Symbol:
KSF7-2000

Specification

Manufacturer
LANBERG
Type of network accessories
RJ45 module
Connector variant
Keystone
Cable/adapter structure
RJ45 socket
Colour
silver
Mounting
on cable, push-in
Ethernet category
Cat 7
Enclosure material
metal
Support
PoE
Shield structure
shielded twofold
Electrical mounting
LSA, push-in, without tools
Wire size
26AWG...22AWG
Contact material
phosphor bronze
Rated voltage
36V
Operating temperature
-10...60°C
Gross weight26.36 g
Certificates
EAN code5901969428360

WATCH VIDEO

See other products in this category: Computer Accessories - Others LANBERG,
*
KSF7-2000
110 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.20 USDGross price for quantities from 1 pcs - 5.20 USD
Net price for quantities from 5 pcs - 4.54 USDGross price for quantities from 5 pcs - 4.54 USD
Net price for quantities from 10 pcs - 4.09 USDGross price for quantities from 10 pcs - 4.09 USD
Net price for quantities from 20 pcs - 3.64 USDGross price for quantities from 20 pcs - 3.64 USD
Net price for quantities from 50 pcs - 3.18 USDGross price for quantities from 50 pcs - 3.18 USD
Packaging method by the manufacturer:Cardboard = 40 pcs