+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSP2907ATF

Transistor: PNP; bipolar; 60V; 0.6A; 0.625W; TO92 Formed


Manufacturer: ONSEMI

Manufacturer part number:
KSP2907ATF
TME Symbol:
KSP2907ATF

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
0.6A
Power dissipation
0.625W
Case
TO92 Formed
Current gain
100...300
Mounting
THT
Kind of package
reel, tape
Frequency
200MHz
Gross weight0.2 g
Certificates
See other products in this category: PNP THT transistors ONSEMI,
*
KSP2907ATF
0 in TME stock
Net price for quantities from 1 pcs - 0.29 USDGross price for quantities from 1 pcs - 0.29 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Net price for quantities from 4000 pcs - 0.06 USDGross price for quantities from 4000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.