+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSTM-05

Bearing: slide; pillow block; Øint: 5mm; lubricant-free

Manufacturer: IGUS

Manufacturer part number:
KSTM-05
TME Symbol:
KSTM-05

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
pillow block
Internal diameter
5mm
Mechanical elements features
lubricant-free
Base dimensions
34x6mm
Gross weight1.7 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
KSTM-05
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.96 USDGross price for quantities from 1 pcs - 6.96 USD
Net price for quantities from 10 pcs - 5.57 USDGross price for quantities from 10 pcs - 5.57 USD
Net price for quantities from 25 pcs - 5.22 USDGross price for quantities from 25 pcs - 5.22 USD