+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSTM-10

Bearing: pillow block; Øint: 10mm; lubricant-free

Manufacturer: IGUS

Manufacturer part number:
KSTM-10
TME Symbol:
KSTM-10

Specification

Manufacturer
IGUS
Type of bearing
pillow block
Internal diameter
10mm
Mechanical elements features
lubricant-free
Base dimensions
62x10mm
Gross weight8.395 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
KSTM-10
20 in TME stock
Net price for quantities from 1 pcs - 8.48 USDGross price for quantities from 1 pcs - 8.48 USD
Net price for quantities from 10 pcs - 6.78 USDGross price for quantities from 10 pcs - 6.78 USD
Net price for quantities from 25 pcs - 6.36 USDGross price for quantities from 25 pcs - 6.36 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs