+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSTM-12

Bearing: pillow block; Øint: 12mm; lubricant-free

Manufacturer: IGUS

Manufacturer part number:
KSTM-12
TME Symbol:
KSTM-12

Specification

Manufacturer
IGUS
Type of bearing
pillow block
Internal diameter
12mm
Mechanical elements features
lubricant-free
Base dimensions
65x12mm
Gross weight11.51 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
KSTM-12
19 in TME stock
Net price for quantities from 1 pcs - 8.00 USDGross price for quantities from 1 pcs - 8.00 USD
Net price for quantities from 10 pcs - 6.41 USDGross price for quantities from 10 pcs - 6.41 USD
Net price for quantities from 25 pcs - 6.26 USDGross price for quantities from 25 pcs - 6.26 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 25 pcs