+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSTM-16

Bearing: slide; pillow block; Øint: 16mm; lubricant-free

Manufacturer: IGUS

Manufacturer part number:
KSTM-16
TME Symbol:
KSTM-16

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
pillow block
Internal diameter
16mm
Mechanical elements features
lubricant-free
Base dimensions
86x15mm
Gross weight23.87 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
KSTM-16
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.15 USDGross price for quantities from 1 pcs - 12.15 USD
Net price for quantities from 10 pcs - 9.72 USDGross price for quantities from 10 pcs - 9.72 USD
Net price for quantities from 25 pcs - 9.12 USDGross price for quantities from 25 pcs - 9.12 USD
Packaging method by the manufacturer:Bag = 25 pcs