+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KSTM-20

Bearing: slide; pillow block; Øint: 20mm; lubricant-free

Manufacturer: IGUS

Manufacturer part number:
KSTM-20
TME Symbol:
KSTM-20

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
pillow block
Internal diameter
20mm
Mechanical elements features
lubricant-free
Base dimensions
98x18mm
Gross weight39.5 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
KSTM-20
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.00 USDGross price for quantities from 1 pcs - 15.00 USD
Net price for quantities from 10 pcs - 12.00 USDGross price for quantities from 10 pcs - 12.00 USD
Net price for quantities from 25 pcs - 11.25 USDGross price for quantities from 25 pcs - 11.25 USD
Packaging method by the manufacturer:
Bag = 10 pcs