+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KSTM-30

Bearing: slide; pillow block; Øint: 30mm; lubricant-free

Manufacturer: IGUS

Manufacturer part number:
KSTM-30
TME Symbol:
KSTM-30

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
pillow block
Internal diameter
30mm
Mechanical elements features
lubricant-free
Base dimensions
139x25mm
Gross weight115 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
KSTM-30
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.31 USDGross price for quantities from 1 pcs - 29.31 USD
Net price for quantities from 10 pcs - 23.45 USDGross price for quantities from 10 pcs - 23.45 USD
Net price for quantities from 25 pcs - 21.99 USDGross price for quantities from 25 pcs - 21.99 USD