+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSU5-1000

RJ45 module; Keystone; RJ45 socket; white; on cable,push-in; PoE


Manufacturer: LANBERG

Manufacturer part number:
KSU5-1000
TME Symbol:
KSU5-1000

Specification

Manufacturer
LANBERG
Type of network accessories
RJ45 module
Connector variant
Keystone
Cable/adapter structure
RJ45 socket
Colour
white
Mounting
on cable, push-in
Ethernet category
Cat 6
Enclosure material
ABS
Support
PoE
Shield structure
unshielded
Electrical mounting
LSA, push-in
Wire size
26AWG...22AWG
Contact material
phosphor bronze
Rated voltage
36V
Operating temperature
-10...60°C
Gross weight9.94 g
Certificates
EAN code5901969415834

WATCH VIDEO

See other products in this category: Computer Accessories - Others LANBERG,
*
KSU5-1000
40 in TME stock
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 5 pcs - 1.12 USDGross price for quantities from 5 pcs - 1.12 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 20 pcs - 0.90 USDGross price for quantities from 20 pcs - 0.90 USD
Net price for quantities from 50 pcs - 0.79 USDGross price for quantities from 50 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.