+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSU5-4000

RJ45 module; Keystone; RJ45 socket; white,black; Cat 5e; PoE; 36V


Manufacturer: LANBERG

Manufacturer part number:
KSU5-4000
TME Symbol:
KSU5-4000

Specification

Manufacturer
LANBERG
Type of network accessories
RJ45 module
Connector variant
Keystone
Cable/adapter structure
RJ45 socket
Colour
black, white
Mounting
on cable, push-in
Ethernet category
Cat 5e
Enclosure material
ABS
Support
PoE
Shield structure
unshielded
Electrical mounting
LSA, push-in, without tools
Wire size
24AWG...22AWG
Contact material
phosphor bronze
Rated voltage
36V
Operating temperature
-10...60°C
Gross weight10.61 g
Certificates
EAN code5901969439502

WATCH VIDEO

See other products in this category: Computer Accessories - Others LANBERG,
*
KSU5-4000
23 in TME stock
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 5 pcs - 1.60 USDGross price for quantities from 5 pcs - 1.60 USD
Net price for quantities from 10 pcs - 1.44 USDGross price for quantities from 10 pcs - 1.44 USD
Net price for quantities from 20 pcs - 1.28 USDGross price for quantities from 20 pcs - 1.28 USD
Net price for quantities from 50 pcs - 1.12 USDGross price for quantities from 50 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.