+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSUA-2000

RJ45 module; Keystone; RJ45 socket; white,black; Cat 6a; PoE; 36V

Manufacturer: LANBERG

Manufacturer part number:
KSUA-2000
TME Symbol:
KSUA-2000

Specification

Manufacturer
LANBERG
Type of network accessories
RJ45 module
Connector variant
Keystone
Cable/adapter structure
RJ45 socket
Colour
black, white
Mounting
on cable, push-in
Ethernet category
Cat 6a
Enclosure material
ABS
Support
PoE
Shield structure
unshielded
Electrical mounting
LSA, push-in, without tools
Wire size
26AWG...22AWG
Contact material
phosphor bronze
Rated voltage
36V
Operating temperature
-10...60°C
Gross weight13.51 g
Certificates
EAN code5901969415926

WATCH VIDEO

See other products in this category: Computer Accessories - Others LANBERG,
*
KSUA-2000
87 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 5 pcs - 2.04 USDGross price for quantities from 5 pcs - 2.04 USD
Net price for quantities from 10 pcs - 1.84 USDGross price for quantities from 10 pcs - 1.84 USD
Net price for quantities from 20 pcs - 1.63 USDGross price for quantities from 20 pcs - 1.63 USD
Net price for quantities from 50 pcs - 1.43 USDGross price for quantities from 50 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)