+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1080-21

Wrench: socket spanner; L-type; HEX 21mm; L: 231mm

Manufacturer: KING TONY

Manufacturer part number:
1080-21
TME Symbol:
KT-1080-21

Specification

Manufacturer
KING TONY
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
HEX 21mm
Length
231mm
Conform to the norm
ISO 2236
Key features
chrome plated key surface
Gross weight501.3 g
See other products in this category: Socket Wrenches KING TONY,
*
1080-21
0 in TME stock
Net price for quantities from 1 pcs - 19.93 USDGross price for quantities from 1 pcs - 19.93 USD
Net price for quantities from 4 pcs - 19.16 USDGross price for quantities from 4 pcs - 19.16 USD
No. of pieces (Multiplicity: 1)