+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

155002P

Screwdriver bit; Phillips; PH2; 1/4"; Overall len: 50mm


Manufacturer: KING TONY

Manufacturer part number:
155002P
TME Symbol:
KT-155002P

Specification

Manufacturer
KING TONY
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Overall length
50mm
Version
double-sided
Gross weight10 g
See other products in this category: Screwdriver Bits KING TONY,
*
155002P
0 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 3 pcs - 1.56 USDGross price for quantities from 3 pcs - 1.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.