+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

168055E

Screwdriver bit; Torx® PLUS; 55IP; Socket size: 10mm


Manufacturer: KING TONY

Manufacturer part number:
168055E
TME Symbol:
KT-168055E

Specification

Manufacturer
KING TONY
Type of tool
screwdriver bit
Kind of bit
Torx® PLUS
Bit size
55IP
Holder socket size - mm
10mm
Kind of holder
hexagonal
Overall length
80mm
Gross weight60 g
See other products in this category: Screwdriver Bits KING TONY,
*
168055E
0 in TME stock
Net price for quantities from 1 pcs - 4.69 USDGross price for quantities from 1 pcs - 4.69 USD
Net price for quantities from 3 pcs - 4.34 USDGross price for quantities from 3 pcs - 4.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.