+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19000607

Wrench: flat; double-sided; 6mm,7mm; L: 123mm

Manufacturer: KING TONY

Manufacturer part number:
19000607
TME Symbol:
KT-19000607

Specification

Manufacturer
KING TONY
Type of wrench
flat
Kind of wrench
double-sided
Length
123mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3110
Key features
chrome plated key surface
Spanner size
  • 6mm
  • 7mm
Gross weight30 g
See other products in this category: Wrenches and Combination Wrenches KING TONY,
*
19000607
0 in TME stock
Net price for quantities from 1 pcs - 4.42 USDGross price for quantities from 1 pcs - 4.42 USD
Net price for quantities from 3 pcs - 4.25 USDGross price for quantities from 3 pcs - 4.25 USD
No. of pieces (Multiplicity: 1)