+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19A00809

Wrench: tubular; 8mm,9mm; Chrom-vanadium steel; L: 110mm


Manufacturer: KING TONY

Manufacturer part number:
19A00809
TME Symbol:
KT-19A00809

Specification

Manufacturer
KING TONY
Type of wrench
tubular
Material
Chrom-vanadium steel
Length
0.11m
Key features
chrome plated key surface
Spanner size
  • 8mm
  • 9mm
Gross weight60 g
See other products in this category: Socket Wrenches KING TONY,
*
19A00809
0 in TME stock
Net price for quantities from 1 pcs - 13.96 USDGross price for quantities from 1 pcs - 13.96 USD
Net price for quantities from 3 pcs - 12.92 USDGross price for quantities from 3 pcs - 12.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.