+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19A02426

Wrench: tubular; 24mm,26mm; Chrom-vanadium steel; L: 190mm

Manufacturer: KING TONY

Manufacturer part number:
19A02426
TME Symbol:
KT-19A02426

Specification

Manufacturer
KING TONY
Type of wrench
tubular
Material
Chrom-vanadium steel
Length
190mm
Key features
chrome plated key surface
Spanner size
  • 24mm
  • 26mm
Gross weight400 g
See other products in this category: Socket Wrenches KING TONY,
*
19A02426
0 in TME stock
Net price for quantities from 1 pcs - 54.88 USDGross price for quantities from 1 pcs - 54.88 USD
Net price for quantities from 3 pcs - 50.82 USDGross price for quantities from 3 pcs - 50.82 USD
No. of pieces (Multiplicity: 1)