+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19A02528

Wrench: tubular; 25mm,28mm; Chrom-vanadium steel; L: 205mm


Manufacturer: KING TONY

Manufacturer part number:
19A02528
TME Symbol:
KT-19A02528

Specification

Manufacturer
KING TONY
Type of wrench
tubular
Material
Chrom-vanadium steel
Length
205mm
Key features
chrome plated key surface
Spanner size
  • 25mm
  • 28mm
Gross weight510 g
See other products in this category: Socket Wrenches KING TONY,
*
19A02528
0 in TME stock
Net price for quantities from 1 pcs - 62.17 USDGross price for quantities from 1 pcs - 62.17 USD
Net price for quantities from 3 pcs - 57.57 USDGross price for quantities from 3 pcs - 57.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.