+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19A03032

Wrench: tubular; 30mm,32mm; Chrom-vanadium steel; L: 210mm

Manufacturer: KING TONY

Manufacturer part number:
19A03032
TME Symbol:
KT-19A03032

Specification

Manufacturer
KING TONY
Type of wrench
tubular
Material
Chrom-vanadium steel
Length
210mm
Key features
chrome plated key surface
Spanner size
  • 30mm
  • 32mm
Gross weight670 g
See other products in this category: Socket Wrenches KING TONY,
*
19A03032
0 in TME stock
Net price for quantities from 1 pcs - 115.60 USDGross price for quantities from 1 pcs - 115.60 USD
Net price for quantities from 3 pcs - 107.03 USDGross price for quantities from 3 pcs - 107.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.