+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

201505MX

Socket: hex key-bit; HEX 5mm; 1/4"; Socket bit length: 25mm


Manufacturer: KING TONY

Manufacturer part number:
201505MX
TME Symbol:
KT-201505MX

Specification

Manufacturer
KING TONY
Type of socket
hex key - bit
Bit size
HEX 5mm
Holder socket size - inch
1/4"
Socket length
25mm
Gross weight20 g
See other products in this category: Socket Wrenches KING TONY,
*
201505MX
0 in TME stock
Net price for quantities from 1 pcs - 2.49 USDGross price for quantities from 1 pcs - 2.49 USD
Net price for quantities from 3 pcs - 2.39 USDGross price for quantities from 3 pcs - 2.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.