+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

201510SX

Socket: hex key-bit; inch; HEX 5/16"; 1/4"; 25mm

Manufacturer: KING TONY

Manufacturer part number:
201510SX
TME Symbol:
KT-201510SX

Specification

Manufacturer
KING TONY
Type of socket
hex key - bit
Kind of wrench
inch
Bit size - inch
HEX 5/16"
Holder socket size - inch
1/4"
Socket length
25mm
Gross weight10 g
See other products in this category: Socket Wrenches KING TONY,
*
201510SX
0 in TME stock
Net price for quantities from 1 pcs - 2.30 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 3 pcs - 2.22 USDGross price for quantities from 3 pcs - 2.22 USD
No. of pieces (Multiplicity: 1)