+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

203103

Socket: Phillips-bit; PH3; 1/4"; 37mm


Manufacturer: KING TONY

Manufacturer part number:
203103
TME Symbol:
KT-203103

Specification

Manufacturer
KING TONY
Type of socket
Phillips - bit
Bit size
PH3
Holder socket size - inch
1/4"
Socket length
37mm
Gross weight20 g
See other products in this category: Socket Wrenches KING TONY,
*
203103
0 in TME stock
Net price for quantities from 1 pcs - 1.98 USDGross price for quantities from 1 pcs - 1.98 USD
Net price for quantities from 3 pcs - 1.90 USDGross price for quantities from 3 pcs - 1.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.