+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

203207

Socket: spanner-bit; 7x1.2mm; 1/4"; Socket bit length: 37mm

Manufacturer: KING TONY

Manufacturer part number:
203207
TME Symbol:
KT-203207

Specification

Manufacturer
KING TONY
Type of socket
spanner - bit
Bit size
7x1.2mm
Holder socket size - inch
1/4"
Socket length
37mm
Gross weight20 g
See other products in this category: Socket Wrenches KING TONY,
*
203207
0 in TME stock
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 3 pcs - 2.09 USDGross price for quantities from 3 pcs - 2.09 USD
No. of pieces (Multiplicity: 1)