+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

203210

Socket: spanner-bit; 10x1.6mm; 1/4"; Socket bit length: 37mm


Manufacturer: KING TONY

Manufacturer part number:
203210
TME Symbol:
KT-203210

Specification

Manufacturer
KING TONY
Type of socket
spanner - bit
Bit size
10x1.6mm
Holder socket size - inch
1/4"
Socket length
37mm
Gross weight20 g
See other products in this category: Socket Wrenches KING TONY,
*
203210
0 in TME stock
Net price for quantities from 1 pcs - 2.76 USDGross price for quantities from 1 pcs - 2.76 USD
Net price for quantities from 3 pcs - 2.65 USDGross price for quantities from 3 pcs - 2.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.