+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

203310

Socket: Torx®-bit; TX10; 1/4"; 37mm

Manufacturer: KING TONY

Manufacturer part number:
203310
TME Symbol:
KT-203310

Specification

Manufacturer
KING TONY
Type of socket
Torx® - bit
Bit size
TX10
Holder socket size - inch
1/4"
Socket length
37mm
Gross weight10 g
See other products in this category: Socket Wrenches KING TONY,
*
203310
0 in TME stock
Net price for quantities from 1 pcs - 1.97 USDGross price for quantities from 1 pcs - 1.97 USD
Net price for quantities from 3 pcs - 1.89 USDGross price for quantities from 3 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.