+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2109PR

Socket: Torx®-bit-set; 1/4"; 9pcs.


Manufacturer: KING TONY

Manufacturer part number:
2109PR
TME Symbol:
KT-2109PR

Specification

Manufacturer
KING TONY
Type of socket
Torx® - bit - set
Holder socket size - inch
1/4"
Quantity in set/package
9pcs.
Gross weight185.59 g
See other products in this category: Wrenches Sets KING TONY,
*
2109PR
1 in TME stock
Net price for quantities from 1 set - 15.66 USDGross price for quantities from 1 set - 15.66 USD
Net price for quantities from 3 set - 15.05 USDGross price for quantities from 3 set - 15.05 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.