+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2178DF

Screwdriver: screwdriver handle; Holder: square; 1/4"; 150mm


Manufacturer: KING TONY

Manufacturer part number:
2178DF
TME Symbol:
KT-2178DF

Specification

Manufacturer
KING TONY
Type of screwdriver
screwdriver handle
Kind of holder
square
Holder socket size - inch
1/4"
Overall length
150mm
Conform to the norm
DIN 3122
Gross weight78.83 g
See other products in this category: Standard Screwdrivers KING TONY,
*
2178DF
10 in TME stock
Net price for quantities from 1 pcs - 6.14 USDGross price for quantities from 1 pcs - 6.14 USD
Net price for quantities from 3 pcs - 5.69 USDGross price for quantities from 3 pcs - 5.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs