+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2452-05F

Wrench: knob; square; 1/4"; Chrom-vanadium steel; 130mm

Manufacturer: KING TONY

Manufacturer part number:
2452-05F
TME Symbol:
KT-2452-05F

Specification

Manufacturer
KING TONY
Type of wrench
knob
Kind of holder
square
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel
Length
0.13m
Conform to the norm
DIN 3122
Gross weight90 g
See other products in this category: Socket Wrenches KING TONY,
*
2452-05F
0 in TME stock
Net price for quantities from 1 pcs - 12.13 USDGross price for quantities from 1 pcs - 12.13 USD
Net price for quantities from 3 pcs - 11.24 USDGross price for quantities from 3 pcs - 11.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.