+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

302D50

Socket: Torx®-bit; 50IPR; 3/8"; 50mm

Manufacturer: KING TONY

Manufacturer part number:
302D50
TME Symbol:
KT-302D50

Specification

Manufacturer
KING TONY
Type of socket
Torx® - bit
Bit size
50IPR
Holder socket size - inch
3/8"
Socket length
50mm
Gross weight40 g
See other products in this category: Socket Wrenches KING TONY,
*
302D50
0 in TME stock
Net price for quantities from 1 pcs - 4.88 USDGross price for quantities from 1 pcs - 4.88 USD
Net price for quantities from 3 pcs - 4.69 USDGross price for quantities from 3 pcs - 4.69 USD
No. of pieces (Multiplicity: 1)