+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

303910

Socket: RIBE®-bit; RIBE®; RIBE®M10; 3/8"; 90mm


Manufacturer: KING TONY

Manufacturer part number:
303910
TME Symbol:
KT-303910

Specification

Manufacturer
KING TONY
Type of socket
RIBE® - bit
Kind of bit
RIBE®
Bit size
RIBE® M10
Holder socket size - inch
3/8"
Socket length
90mm
Gross weight90 g
See other products in this category: Socket Wrenches KING TONY,
*
303910
0 in TME stock
Net price for quantities from 1 pcs - 6.75 USDGross price for quantities from 1 pcs - 6.75 USD
Net price for quantities from 3 pcs - 6.49 USDGross price for quantities from 3 pcs - 6.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.