+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

305104

Socket: Phillips-bit; impact; PH4; 3/8"; 55mm


Manufacturer: KING TONY

Manufacturer part number:
305104
TME Symbol:
KT-305104

Specification

Manufacturer
KING TONY
Type of socket
Phillips - bit
Kind of wrench
impact
Bit size
PH4
Holder socket size - inch
3/8"
Socket length
55mm
Material
Chrom-molybdenum steel
Gross weight50 g
See other products in this category: Socket Wrenches KING TONY,
*
305104
0 in TME stock
Net price for quantities from 1 pcs - 11.81 USDGross price for quantities from 1 pcs - 11.81 USD
Net price for quantities from 3 pcs - 11.35 USDGross price for quantities from 3 pcs - 11.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.