+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

306505M

Socket: hex key-bit; impact; HEX 5mm; 3/8"; long


Manufacturer: KING TONY

Manufacturer part number:
306505M
TME Symbol:
KT-306505M

Specification

Manufacturer
KING TONY
Type of socket
hex key - bit
Kind of wrench
impact
Bit size
HEX 5mm
Holder socket size - inch
3/8"
Socket length
90mm
Material
Chrom-molybdenum steel
Version
long
Gross weight50 g
See other products in this category: Socket Wrenches KING TONY,
*
306505M
0 in TME stock
Net price for quantities from 1 pcs - 11.43 USDGross price for quantities from 1 pcs - 11.43 USD
Net price for quantities from 3 pcs - 10.99 USDGross price for quantities from 3 pcs - 10.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.