+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

323032S

Socket: 12-angles; inch,socket spanner; 1"; 3/8"; 63mm; long


Manufacturer: KING TONY

Manufacturer part number:
323032S
TME Symbol:
KT-323032S

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
inch, socket spanner
Socket size - inch
1"
Holder socket size - inch
3/8"
Socket length
63mm
Material
Chrom-vanadium steel
Version
long
Gross weight280 g
See other products in this category: Socket Wrenches KING TONY,
*
323032S
0 in TME stock
Net price for quantities from 1 pcs - 8.70 USDGross price for quantities from 1 pcs - 8.70 USD
Net price for quantities from 3 pcs - 8.36 USDGross price for quantities from 3 pcs - 8.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.