+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

333018M

Socket: 12-angles; socket spanner; 18mm; 3/8"; short


Manufacturer: KING TONY

Manufacturer part number:
333018M
TME Symbol:
KT-333018M

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
18mm
Holder socket size - inch
3/8"
Socket length
29mm
Material
Chrom-vanadium steel
Version
short
Gross weight60 g
See other products in this category: Socket Wrenches KING TONY,
*
333018M
0 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 3 pcs - 2.85 USDGross price for quantities from 3 pcs - 2.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.