+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3452-08F

Wrench: knob; square; 3/8"; 215mm

Manufacturer: KING TONY

Manufacturer part number:
3452-08F
TME Symbol:
KT-3452-08F

Specification

Manufacturer
KING TONY
Type of wrench
knob
Kind of holder
square
Holder socket size - inch
3/8"
Length
215mm
Gross weight260 g
See other products in this category: Socket Wrenches KING TONY,
*
3452-08F
0 in TME stock
Net price for quantities from 1 pcs - 15.53 USDGross price for quantities from 1 pcs - 15.53 USD
Net price for quantities from 3 pcs - 14.38 USDGross price for quantities from 3 pcs - 14.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.