+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34862-2DF

Wrench: torque; 300÷1500Nm; 1"


Manufacturer: KING TONY

Manufacturer part number:
34862-2DF
TME Symbol:
KT-34862-2DF

Specification

Manufacturer
KING TONY
Type of wrench
torque
Torque
300...1500Nm
Holder socket size - inch
1"
Gross weight12.2 kg
See other products in this category: Torque Wrenches KING TONY,
*
34862-2DF
0 in TME stock
Net price for quantities from 1 pcs - 1 381.34 USDGross price for quantities from 1 pcs - 1 381.34 USD
Net price for quantities from 3 pcs - 1 279.01 USDGross price for quantities from 3 pcs - 1 279.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.