+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

357510M

Socket: Torx®; socket spanner; E10; square; 3/8"; 32mm


Manufacturer: KING TONY

Manufacturer part number:
357510M
TME Symbol:
KT-357510M

Specification

Manufacturer
KING TONY
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E10
Kind of holder
square
Holder socket size - inch
3/8"
Socket length
32mm
Gross weight30 g
See other products in this category: Socket Wrenches KING TONY,
*
357510M
0 in TME stock
Net price for quantities from 1 pcs - 4.10 USDGross price for quantities from 1 pcs - 4.10 USD
Net price for quantities from 3 pcs - 3.94 USDGross price for quantities from 3 pcs - 3.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.