+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

363516

Socket: 6-angles; socket spanner; 16mm; 3/8"; for spark plugs


Manufacturer: KING TONY

Manufacturer part number:
363516
TME Symbol:
KT-363516

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
16mm
Holder socket size - inch
3/8"
Socket length
65mm
Material
Chrom-vanadium steel
Tools application
for spark plugs
Gross weight100 g
See other products in this category: Socket Wrenches KING TONY,
*
363516
0 in TME stock
Net price for quantities from 1 pcs - 5.48 USDGross price for quantities from 1 pcs - 5.48 USD
Net price for quantities from 3 pcs - 5.27 USDGross price for quantities from 3 pcs - 5.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.