+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

365014A

Universal joint; 12-angles; 94mm

Manufacturer: KING TONY

Manufacturer part number:
365014A
TME Symbol:
KT-365014A

Specification

Manufacturer
KING TONY
Type of socket accessories
universal joint
Kind of wrench
12-angles
Length
94mm
Gross weight110 g
See other products in this category: Socket Wrenches KING TONY,
*
365014A
0 in TME stock
Net price for quantities from 1 pcs - 12.90 USDGross price for quantities from 1 pcs - 12.90 USD
Net price for quantities from 3 pcs - 12.41 USDGross price for quantities from 3 pcs - 12.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.