+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

365014B

Universal joint; 12-angles; 155mm


Manufacturer: KING TONY

Manufacturer part number:
365014B
TME Symbol:
KT-365014B

Specification

Manufacturer
KING TONY
Type of socket accessories
universal joint
Kind of wrench
12-angles
Length
155mm
Gross weight170 g
See other products in this category: Socket Wrenches KING TONY,
*
365014B
0 in TME stock
Net price for quantities from 1 pcs - 15.54 USDGross price for quantities from 1 pcs - 15.54 USD
Net price for quantities from 3 pcs - 14.95 USDGross price for quantities from 3 pcs - 14.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.