+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

366016

Socket: 12-angles; socket spanner; 16mm; 3/8"; for spark plugs


Manufacturer: KING TONY

Manufacturer part number:
366016
TME Symbol:
KT-366016

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
16mm
Holder socket size - inch
3/8"
Socket length
70mm
Material
Chrom-vanadium steel
Tools application
for spark plugs
Gross weight110 g
See other products in this category: Socket Wrenches KING TONY,
*
366016
0 in TME stock
Net price for quantities from 1 pcs - 12.40 USDGross price for quantities from 1 pcs - 12.40 USD
Net price for quantities from 3 pcs - 11.93 USDGross price for quantities from 3 pcs - 11.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.