+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

367018

Socket: 12-angles; socket spanner; 18mm; 3/8"; for spark plugs

Manufacturer: KING TONY

Manufacturer part number:
367018
TME Symbol:
KT-367018

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
18mm
Holder socket size - inch
3/8"
Socket length
63mm
Material
Chrom-vanadium steel
Tools application
for spark plugs
Gross weight100 g
See other products in this category: Socket Wrenches KING TONY,
*
367018
0 in TME stock
Net price for quantities from 1 pcs - 9.06 USDGross price for quantities from 1 pcs - 9.06 USD
Net price for quantities from 3 pcs - 8.72 USDGross price for quantities from 3 pcs - 8.72 USD
No. of pieces (Multiplicity: 1)