+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

367514

Socket: 6-angles; socket spanner; 14mm; 3/8"; for spark plugs


Manufacturer: KING TONY

Manufacturer part number:
367514
TME Symbol:
KT-367514

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
14mm
Holder socket size - inch
3/8"
Socket length
63mm
Material
Chrom-vanadium steel
Tools application
for spark plugs
Gross weight70 g
See other products in this category: Socket Wrenches KING TONY,
*
367514
0 in TME stock
Net price for quantities from 1 pcs - 7.51 USDGross price for quantities from 1 pcs - 7.51 USD
Net price for quantities from 3 pcs - 7.22 USDGross price for quantities from 3 pcs - 7.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.