+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36B514

Socket: 6-angles; socket spanner; 14mm; 3/8"; for spark plugs

Manufacturer: KING TONY

Manufacturer part number:
36B514
TME Symbol:
KT-36B514

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
14mm
Holder socket size - inch
3/8"
Socket length
63mm
Material
Chrom-vanadium steel
Tools application
for spark plugs
Gross weight70 g
See other products in this category: Socket Wrenches KING TONY,
*
36B514
0 in TME stock
Net price for quantities from 1 pcs - 6.16 USDGross price for quantities from 1 pcs - 6.16 USD
Net price for quantities from 3 pcs - 5.92 USDGross price for quantities from 3 pcs - 5.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.