+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36C014

Socket: 12-angles; socket spanner; 14mm; 3/8"; long

Manufacturer: KING TONY

Manufacturer part number:
36C014
TME Symbol:
KT-36C014

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
14mm
Holder socket size - inch
3/8"
Socket length
90mm
Material
Chrom-vanadium steel
Version
long
Tools application
for spark plugs
Gross weight110 g
See other products in this category: Socket Wrenches KING TONY,
*
36C014
0 in TME stock
Net price for quantities from 1 pcs - 13.15 USDGross price for quantities from 1 pcs - 13.15 USD
Net price for quantities from 3 pcs - 12.65 USDGross price for quantities from 3 pcs - 12.65 USD
No. of pieces (Multiplicity: 1)