+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

375014S

Socket: 12-angles; socket spanner,with joint; 7/16"; 3/8"; 49mm


Manufacturer: KING TONY

Manufacturer part number:
375014S
TME Symbol:
KT-375014S

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
socket spanner, with joint
Socket size - inch
7/16"
Holder socket size - inch
3/8"
Socket length
49mm
Gross weight60 g
See other products in this category: Socket Wrenches KING TONY,
*
375014S
0 in TME stock
Net price for quantities from 1 pcs - 7.13 USDGross price for quantities from 1 pcs - 7.13 USD
Net price for quantities from 3 pcs - 6.86 USDGross price for quantities from 3 pcs - 6.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.