+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

375019M

Socket: 12-angles; socket spanner,with joint; 19mm; 3/8"


Manufacturer: KING TONY

Manufacturer part number:
375019M
TME Symbol:
KT-375019M

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
socket spanner, with joint
Socket size
19mm
Holder socket size - inch
3/8"
Socket length
55.8mm
Gross weight70 g
See other products in this category: Socket Wrenches KING TONY,
*
375019M
0 in TME stock
Net price for quantities from 1 pcs - 8.36 USDGross price for quantities from 1 pcs - 8.36 USD
Net price for quantities from 3 pcs - 8.03 USDGross price for quantities from 3 pcs - 8.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.