+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

378514M

Socket: 6-angles; socket spanner; 14mm; 3/8"; with joint


Manufacturer: KING TONY

Manufacturer part number:
378514M
TME Symbol:
KT-378514M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
14mm
Holder socket size - inch
3/8"
Socket length
120mm
Version
with joint
Tools application
for spark plugs
Gross weight140 g
See other products in this category: Socket Wrenches KING TONY,
*
378514M
0 in TME stock
Net price for quantities from 1 pcs - 18.11 USDGross price for quantities from 1 pcs - 18.11 USD
Net price for quantities from 3 pcs - 17.41 USDGross price for quantities from 3 pcs - 17.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.