+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

378516M

Socket: 6-angles; socket spanner; 16mm; 3/8"; with joint


Manufacturer: KING TONY

Manufacturer part number:
378516M
TME Symbol:
KT-378516M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
16mm
Holder socket size - inch
3/8"
Socket length
120mm
Version
with joint
Tools application
for spark plugs
Gross weight160 g
See other products in this category: Socket Wrenches KING TONY,
*
378516M
0 in TME stock
Net price for quantities from 1 pcs - 18.00 USDGross price for quantities from 1 pcs - 18.00 USD
Net price for quantities from 3 pcs - 17.30 USDGross price for quantities from 3 pcs - 17.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.